Low

TADIRAN BATTERIES  TL-2200/S-BP  LITHIUM BATTERY, 3.6V, C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 7.2Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: C
  • Battery Technology: Lithium
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3.6V
  • External Depth: -
  • External Diameter: 26.2mm
  • External Height: 50mm
  • External Width: -
  • SVHC: No SVHC (16-Dec-2013)
  • Weight: 50.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1556

Availability

Availability:  356


  • 356 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.07

Buy

Price

Quantity List Price
1 - 9 $21.07
10 - 24 $20.58
25 - 49 $18.75
50 - 99 $18.14
100 - 999999999 $14.45
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87F6408
TL-2200/S
Safety Data Sheet Technical Data Sheet}

TL-2200/S

TADIRAN BATTERIES

CYLINDRICAL BATTERY, LITHIUM, 7.2Ah, 3.6V, C

CYLINDRICAL BATTERY, LITHIUM, 7.2Ah, 3.6V, C; Battery Size Code:C; Battery Capacity:7.2Ah; Battery Voltage:3.6V; Battery Technology:Lithium; Battery Terminals:Pressure Contact; External Diameter:26.2mm; External Height:50mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

294

Hazardous Items: lead times reflect shipping restrictions

1+ $19.13 25+ $18.15 100+ $17.31 250+ $15.51 more…

Buy
  • 294 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Customers Also Bought