Low

TEXAS INSTRUMENTS  THS1206IDA  IC, ADC, 12BIT, 6MSPS, TSSOP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Interface: CMOS, Parallel
  • Digital IC Case Style: TSSOP
  • Input Channel Type: Differential
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 6MSPS
  • Supply Current: 36mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 3V to 5.25V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 46

Order multiple quantity: 46

Price: $19.57

Buy

Price

Quantity List Price
25 - 49 $19.57
50 - 99 $19.08
100 - 249 $18.11
250 - 499 $16.65
500 - 999 $15.92
1000 - 999999999 $15.19