Low

TEXAS INSTRUMENTS  MSP430G2553IPW28R  MCU, 16BIT, MSP430, 16MHZ, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 45T9851
  • Manufacturer Part No MSP430G2553IPW28R

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: TSSOP
  • No. of I/O's: 24
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  1,509


  • 1,509 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.59

Buy

Price

Quantity List Price
1 - 9 $2.59
10 - 24 $2.33
25 - 49 $2.02
50 - 99 $1.90
100 - 249 $1.88
250 - 499 $1.66
500 - 999 $1.28
1000+ $1.07
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
45T9850
MSP430G2553IPW28

MSP430G2553IPW28

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-28

MCU, 16BIT, MSP430, 16MHZ, TSSOP-28; Controller Family/Series:MSP430G2xx; Program Memory Size:16KB; RAM Memory Size:512Byte; CPU Speed:16MHz; No. of I/O's:24; MCU Case Style:TSSOP; No. of Pins:28; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

360

1+ $2.69 10+ $2.43 25+ $2.11 50+ $1.98 more…

Buy
  • 360 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought