Low

XP POWER  ACS60US12  PSU, OPEN FRAME 60W 12V

XP POWER-ACS60US12-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 44P2266
  • Manufacturer Part No ACS60US12

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $53.35

Buy

Price

Quantity List Price
5 - 9 $53.35
10 - 24 $51.70
25 - 99 $49.50
100 - 499 $46.20
500+ $42.90

Legislation and Environmental


  • Weight (kg): 0
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
96K6111
ACS60US12

ACS60US12

XP POWER

PSU, OPEN PCB, 60W, 12V

PSU, OPEN PCB, 60W, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:5A; Output Power Max:60W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $87.47 25+ $82.87 50+ $79.25 100+ $76.62 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
67R9479
ECS65US12

ECS65US12

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 5.4A, 12V

AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 5.4A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5.4A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

194

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 194 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
24T5193
ECS60US12

ECS60US12

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 5A, 12V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 5A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

30

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought