Low

TEXAS INSTRUMENTS  TPS51206DSQR  LDO, FIXED, 1.2V, 2A, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: -
  • Input Voltage Max: 6.5V
  • Input Voltage Min: 3.1V
  • LDO Regulator Case Style: SON
  • MSL: MSL 2 - 1 year
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 2A
  • Output Voltage Nom.: 40mV
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:
 
Check stock and lead times
  • 2,897 Further stock expected to ship on Nov 19, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Contact me when back in stock

Substitutes

  • 48T4680 - TEXAS INSTRUMENTS-TPS51206DSQT-LDO, FIXED, 1.2V, 2A, SON-10

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.91

Buy

Price

Quantity List Price
1 - 9 $1.91
10 - 24 $1.72
25 - 49 $1.49
50 - 99 $1.40
100 - 249 $1.38
250 - 499 $1.23
500 - 999 $0.939
1000+ $0.788
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
48T4680
TPS51206DSQT

TPS51206DSQT

TEXAS INSTRUMENTS

LDO, FIXED, 1.2V, 2A, SON-10

LDO, FIXED, 1.2V, 2A, SON-10; Input Voltage Min:3.1V; Input Voltage Max:6.5V; Output Current:2A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $2.19 10+ $1.98 25+ $1.72 50+ $1.61 more…

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought