Low

TEXAS INSTRUMENTS  ADS574JE  IC, ADC, 12BIT, 40KSPS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 40kSPS
  • Supply Current: 13mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Supply Voltage Range - Analog: -16.5V to 5.5V, 4.5V to 5.5V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Supplier lead time 21 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 26

Order multiple quantity: 13

Price: $25.43

Buy

Price

Quantity List Price
25 - 49 $25.43
50 - 99 $24.80
100 - 249 $23.54
250 - 499 $21.64
500 - 999 $20.70
1000 - 999999999 $19.75
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M6815
ADS574JE
Technical Data Sheet}  

ADS574JE

TEXAS INSTRUMENTS

IC, 12BIT ADC, DIP28, 574

IC, 12BIT ADC, DIP28, 574; Resolution (Bits):12bit; Sampling Rate:40kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended; Data ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $32.35 10+ $29.92 25+ $27.49 50+ $25.39 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought