Low

POWEREX  BG2B-5015  DEV KIT, VLA503-01, VLA106-15242, WITH BARE BG2B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 30M3403
  • Manufacturer Part No BG2B-5015

Product Information


  • Application Sub Type: IGBT Gate Driver
  • Features: 1.5A, 3A or 5A Peak Output Current, 2500VRMS Isolation for Control Power & Signals
  • Kit Application Type: Power Management
  • Kit Contents: Prototype Board BG2B
  • SVHC: To Be Advised
  • Silicon Core Number: BG2B
  • Silicon Manufacturer: Powerex

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $103.97

Buy

Price

Quantity List Price
1 - 9 $103.97
10 - 99 $97.82
100 - 249 $87.36
250 - 499 $84.29
500 - 999 $83.06
1000 - 2499 $79.36
2500+ $78.13

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 922