Low

STMICROELECTRONICS  ESDALC6V1-1M2  TVS-DIODE, 50W, 3V, Unidirectional, SOD-882

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Breakdown Voltage Max: 7.2V
  • Breakdown Voltage Min: 6.1V
  • Breakdown Voltage Range: 6.1V to 7.2V
  • Clamping Voltage Vc Max: -
  • Diode Case Style: SOD-882
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 6A
  • Power Dissipation Pd: 50W
  • Reverse Stand-Off Voltage Vrwm: 3V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 12000

Order multiple quantity: 12000

Price: $0.111

Buy

Price

Quantity List Price
2500 - 999999999 $0.111
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P7437
ESDALC6V1-1M2
Technical Data Sheet}  

ESDALC6V1-1M2

STMICROELECTRONICS

TVS-DIODE, 50W, 3V, Unidirectional, SOD-882, FULL REEL

TVS-DIODE, 50W, 3V, Unidirectional, SOD-882, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3V; Breakdown Voltage Min:6.1V; Breakdown Voltage Max:7.2V; Clamping Voltage Vc Max:-; Peak Pulse Current Ippm:6A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.095

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
08P5367
SP1003-01DTG
Technical Data Sheet}   Product Traceability

SP1003-01DTG

LITTELFUSE

DIODE, TVS, ESD PROTECTION

DIODE, TVS, ESD PROTECTION; Power Dissipation Pd:-; Clamping Voltage Vc Max:12.5V; Operating Voltage:800mV; Diode Case Style:SOD-723; No. of Pins:2; Packaging:Cut Tape; Breakdown Voltage Range:6V to 8V; Diode Type:ESD Protection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,691

1+ $0.866 10+ $0.611 25+ $0.502 100+ $0.40 more…

Buy
  • 6,691 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
01P7748
SP1003-01DTG
Technical Data Sheet}  

SP1003-01DTG

LITTELFUSE

DIODE, TVS, ESD PROTECTION, FULL REEL

DIODE, TVS, ESD PROTECTION, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:12.5V; Operating Voltage:800mV; Diode Case Style:SOD-723; No. of Pins:2; Packaging:Tape & Reel; Breakdown Voltage Range:6V to 8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

8000+ $0.145 16000+ $0.137 24000+ $0.129 40000+ $0.113

Buy
 
Check more stock
    Supplier lead time 14 weeks
Contact me when back in stock

Associated Products


Customers Also Bought