Low

NXP  BB202,115  VARIABLE CAPACITANCE DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2170
  • Manufacturer Part No BB202,115

Product Information


  • Capacitance Cd Max @ Vr F: 33.5pF
  • Diode Case Style: SOD-523
  • Forward Current If(AV): 10mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Q @ Vr F: -
  • Repetitive Reverse Voltage Vrrm Max: 6V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Price: $0.211

Buy

Price

Quantity List Price
6000 - 17999 $0.211
18000 - 35999 $0.196
36000 - 53999 $0.189
54000 - 71999 $0.182
72000+ $0.174
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
75R5033
BB202,115

BB202,115

NXP

VARICAP DIODE, 33.5pF, SOD-523

VARICAP DIODE, 33.5pF, SOD-523; Capacitance Cd Max @ Vr F:33.5pF; Q @ Vr F:-; Forward Current If(AV):10mA; Repetitive Reverse Voltage Vrrm Max:6V; Operating Temperature Max:85°C; Diode Case Style:SOD-523; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,430

1+ $0.242 Promotional price 10+ $0.242 Promotional price 25+ $0.242 Promotional price 100+ $0.242 Promotional price more…

Buy
  • 5,430 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought