Low

TEXAS INSTRUMENTS  TMS320C5534AZHH10  DSP, FIXED-POINT, 32BIT, 100MHZ, BGA-144

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 58T0320
  • Manufacturer Part No TMS320C5534AZHH10

Product Information


  • Core Supply Voltage: 1.3V
  • Core Supply Voltage Max: 1.43V
  • Core Supply Voltage Min: 1.24V
  • DSP Case Style: BGA
  • Embedded Interface Type: I2C, SPI, UART
  • Flash Memory Size: -
  • Frequency: 100MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16bit
  • No. of I/O's: 20
  • No. of Pins: 144
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: TMS320C553x
  • Supply Voltage Max: 1.43V
  • Supply Voltage Min: 1.24V
  • Supply Voltage Range: 1.24V to 1.43V

Availability

Availability:  160


  • 160 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.25

Buy

Price

Quantity List Price Your Price
1 - 9 $12.38 Promotional price $8.25
10 - 24 $11.14 Promotional price $8.25
25 - 99 $10.10 Promotional price $7.08
100 - 249 $7.83 Promotional price $7.08
250 - 499 $7.38 Promotional price $6.60
500 - 999 $6.49 Promotional price $6.49
1000 - 2499 $6.44 Promotional price $6.44
2500 - 999999999 $6.14 Promotional price $6.14