Low

TEXAS INSTRUMENTS  SN74LS181NE4  IC, 4BIT ALU/FUNCT GENERATOR, 41NS DIP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 41ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/13/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15

Order multiple quantity: 15

Price: $6.75

Buy

Price

Quantity List Price
10 - 24 $6.75
25 - 99 $6.12
100 - 249 $4.74
250 - 499 $4.47
500 - 999 $3.93
1000 - 2499 $3.90
2500+ $3.72
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
08F6932
SN74LS181N

SN74LS181N

TEXAS INSTRUMENTS

IC, 4BIT ALU/FUNCT GENERATOR, 41NS DIP24

IC, 4BIT ALU/FUNCT GENERATOR, 41NS DIP24; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Input Voltage Min:0.8V; Input Voltage Max:2V; No. of Bits:4bit; Propagation Delay:41ns; Logic Case Style:DIP; No. of Pins:24; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $6.75 25+ $6.12 100+ $4.74 250+ $4.47 more…

Buy
    Per the manufacturer, more stock expected week of 10/13/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought