Low

ANALOG DEVICES  AD8361ARM  IC, POWER DETECTOR, 2.5GHZ, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8901
  • Manufacturer Part No AD8361ARM

Product Information


  • Frequency Max: 2.5GHz
  • Frequency Min: 100MHz
  • Input Power Max: 6dBm
  • Input Power Min: -17dBm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: MSOP
  • SVHC: No SVHC (20-Jun-2013)
  • Sensitivity: -
  • Supply Current: 1.1mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  40

(Available until stock is exhausted)


  • 40 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.91

Buy

Price

Quantity List Price Your Price
1 - 9 $9.71 Promotional price $4.91
10 - 24 $8.74 Promotional price $4.91
25 - 49 $7.95 Promotional price $4.91
50 - 99 $7.38 Promotional price $4.91
100 - 499 $7.20 Promotional price $4.91
500 - 999 $6.63 Promotional price $4.91
1000 - 2499 $6.02 Promotional price $4.91
2500+ $5.32 Promotional price $4.91
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
19M8902
AD8361ARMZ

AD8361ARMZ

ANALOG DEVICES

IC, POWER DETECTOR, 2.5GHZ, MSOP-8

IC, POWER DETECTOR, 2.5GHZ, MSOP-8; Frequency Min:100MHz; Frequency Max:2.5GHz; Input Power Min:-17dBm; Input Power Max:6dBm; Sensitivity:-; RF IC Case Style:MSOP; No. of Pins:8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

119

1+ $8.12 10+ $7.31 25+ $6.66 50+ $6.20 more…

Buy
  • 119 in stock for same day shipping

see cut-off times

 
Check more stock
  • 100 Further stock expected to ship on Nov 27, 2014
  • Per the manufacturer, more stock expected week of 12/29/14
12M9089
AD8361ARMZ-REEL7

AD8361ARMZ-REEL7

ANALOG DEVICES

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $5.55 2000+ $5.25 3000+ $4.87

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

59K6667
AD8361ARMZ-REEL

AD8361ARMZ-REEL

ANALOG DEVICES

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

3000+ $5.55 6000+ $5.25 9000+ $4.87

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7422
AD8361ARM-REEL7

AD8361ARM-REEL7

ANALOG DEVICES

IC,Threshold Detector,BIPOLAR,TSSOP,8PIN,PLASTIC

IC,Threshold Detector,BIPOLAR,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $6.41 2000+ $6.06 3000+ $5.62

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought