Low

ON SEMICONDUCTOR  1SMC78AT3G  TVS DIODE, 1.5KW, 78V, SMC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 95.8V
  • Breakdown Voltage Min: 86.7V
  • Breakdown Voltage Range: 86.7V to 95.8V
  • Clamping Voltage Vc Max: 126V
  • Diode Case Style: DO-214AB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 11.4A
  • Power Dissipation Pd: 1.5kW
  • Reverse Stand-Off Voltage Vrwm: 78V
  • SVHC: No SVHC (20-Jun-2013)
  • TVS Polarity: Unidirectional

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.209

Buy

Price

Quantity List Price
2500 - 9999 $0.209
5000 - 12499 $0.211
10000 - 24999 $0.194
12500 - 24999 $0.202
25000 - 62499 $0.184
50000 - 999999999 $0.18
62500 - 124999 $0.188
125000+ $0.18
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
58K2282
SMCJ78A

SMCJ78A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 78V, DO-214AB

TVS DIODE, 1.5KW, 78V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:78V; Breakdown Voltage Min:86.7V; Breakdown Voltage Max:95.8V; Clamping Voltage Vc Max:126V; Peak Pulse Current Ippm:11.9A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,965

1+ $0.492 10+ $0.33 100+ $0.219 1000+ $0.169

Buy
  • 2,965 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
27T9503
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, DO-214AB

TVS DIODE, 1.5KW, 75V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,431

1+ $0.171 Promotional price 10+ $0.171 Promotional price 100+ $0.171 Promotional price 1000+ $0.147 Promotional price

Buy
  • 2,431 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
38C8632
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 75 V I Reverse, Surface Mount Termination, -4.40 V to +4.

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 75 V I Reverse, Surface Mount Termination, -4.40 V to +4.40 V Tolerance, TVS-Unidirectional Type, 87.7 V at 1 mA V Reverse Standoff ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.168 6000+ $0.157 9000+ $0.146

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought