Low

TEXAS INSTRUMENTS  TRF7970ARHBR  NFC TRANSCEIVER, 13.56MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: 10mA
  • Frequency Max: 13.56MHz
  • Frequency Min: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Output Power: 200mW
  • Packaging: Each
  • Programmable Memory: -
  • RF IC Case Style: QFN
  • RFID IC Type: Reader System
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Availability

Availability:  1,272


  • 1,272 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.17

Buy

Price

Quantity List Price Your Price
1 - 9 $7.75 Promotional price $5.17
10 - 24 $6.98 Promotional price $5.17
25 - 99 $6.33 Promotional price $5.17
100 - 249 $4.90 Promotional price $4.43
250 - 499 $4.62 Promotional price $4.14
500 - 999 $4.07 Promotional price $4.07
1000 - 2499 $4.03 Promotional price $4.03
2500+ $3.85 Promotional price $3.85
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
52T8845
TRF7970ARHBT

TRF7970ARHBT

TEXAS INSTRUMENTS

RFID/NFC TRANSCEIVER, 13.56MHZ, QFN-32

RFID/NFC TRANSCEIVER, 13.56MHZ, QFN-32; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Reader; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

217

1+ $8.00 10+ $7.20 25+ $6.53 100+ $5.06 more…

Buy
  • 217 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought