Low

IDEC  RF1V-4A2B-D24  RELAY, POWER, 4PST-NO/DPST-NC, 24VDC, 6A, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 25T1014
  • Manufacturer Part No RF1V-4A2B-D24

Product Information


  • Coil Current: 20.8mA
  • Coil Resistance: 1.152kohm
  • Coil Type: DC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: 4PST-NO, DPST-NC
  • Contact Current Max: 6A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 250V
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • External Depth: 13mm
  • External Height: 24mm
  • External Width: 50mm
  • Nom Operating Power: 180W
  • Relay Mounting: Through Hole
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1664
  •  130/1657

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.51

Buy

Price

Quantity List Price
1 - 9 $29.51
10 - 24 $26.46
25 - 49 $25.12
50 - 99 $23.93
100+ $23.13
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a DIN rail mount socket for the relay (part number RF1V-4A2B-D24)
3 months, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of DIN rail mount socket is SF1V-6-07L from Idec. This socket can hold RF1V series 6 pole relays.
3 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a PCB mount socket for the relay (part number RF1V-4A2B-D24)
3 months, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of PCB mount socket is SF1V-6-61 from Idec. This socket can hold RF1V series 6 pole relays.
3 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1