Low

TEXAS INSTRUMENTS  TSC2046IPW  TOUCH SCREEN CONTROLLER IC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: TSSOP
  • Controller Type: Resistive Touch Screen
  • Digital IC Case Style: TSSOP
  • IC Interface Type: 3 Wire, Serial, SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.2V
  • Supply Voltage Range: 2.2V to 5.25V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 360

Order multiple quantity: 90

Price: $1.94

Buy

Price

Quantity List Price
100 - 499 $1.94
500 - 999 $1.48
1000 - 2499 $1.38
2500 - 4999 $1.22
5000 - 9999 $1.20
10000+ $1.14
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
34H2506
TSC2046IPWR

TSC2046IPWR

TEXAS INSTRUMENTS

IC, TOUCH SCREEN CONTROLLER, TSSOP-16

IC, TOUCH SCREEN CONTROLLER, TSSOP-16; IC Interface Type:3 Wire, Serial, SPI; Resolution (Bits):12bit; Supply Voltage Min:2.2V; Supply Voltage Max:5.25V; Controller IC Case Style:TSSOP; No. of Pins:16; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

624

1+ $1.27 Promotional price 10+ $1.27 Promotional price 100+ $1.09 Promotional price 1000+ $1.02 Promotional price

Buy
  • 624 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
12X9068
TSC2046IPWR

TSC2046IPWR

TEXAS INSTRUMENTS

IC, TOUCH SCREEN, 12BIT, TSSOP-16, FULL REEL

IC, TOUCH SCREEN, 12BIT, TSSOP-16, FULL REEL; IC Interface Type:3 Wire, Serial, SPI; Resolution (Bits):12bit; Supply Voltage Min:2.2V; Supply Voltage Max:5.25V; Controller IC Case Style:TSSOP; No. of Pins:16; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $1.01 5000+ $0.988 10000+ $0.943

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
73K9660
TSC2046IPWG4

TSC2046IPWG4

TEXAS INSTRUMENTS

TOUCH SCREEN CONTROLLER IC

TOUCH SCREEN CONTROLLER IC; IC Interface Type:3 Wire, Serial, SPI; Resolution (Bits):12bit; Supply Voltage Min:2.2V; Supply Voltage Max:5.25V; Controller IC Case Style:TSSOP; No. of Pins:16; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.94 500+ $1.48 1000+ $1.38 2500+ $1.22 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
24M8640
TSC2046IPWG4

TSC2046IPWG4

TEXAS INSTRUMENTS

4WIRE TOUCH SCREEN CNTRL, SMD, 2046

4WIRE TOUCH SCREEN CNTRL, SMD, 2046; IC Interface Type:SPI; Resolution (Bits):12bit; Supply Voltage Min:2.2V; Supply Voltage Max:5.25V; Controller IC Case Style:TSSOP; No. of Pins:16; Packaging:Each; Base Number:2046; Controller ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.83 10+ $2.26 100+ $1.90 500+ $1.45 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought