Low

FAIRCHILD SEMICONDUCTOR  FDV301N  MOSFET, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 220mA
  • Drain Source Voltage Vds: 25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 350mW
  • Rds(on) Test Voltage Vgs: 4.5V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 850mV
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Availability

Availability:  675,000


  • 675,000 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.034

Buy

Price

Quantity List Price
1 - 8999 $0.034
9000 - 23999 $0.029
24000 - 44999 $0.027
45000 - 98999 $0.026
99000+ $0.023
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
58K8856
FDV301N

FDV301N

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 25V, 220mA SOT-23

N CHANNEL MOSFET, 25V, 220mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:850mV ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

8,038

1+ $0.233 10+ $0.155 100+ $0.065 1000+ $0.044

Buy
  • 8,038 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought