Low

TEXAS INSTRUMENTS  TMP006AIYZFR  IC Output Type:Digital

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Packaging: Each
  • Resolution (Bits): 14bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: DSBGA
  • Supply Current: 240µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.2V

Availability

Availability:  1,719


  • 1,719 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.58

Buy

Price

Quantity List Price
1 - 9 $3.58
10 - 24 $3.19
25 - 49 $2.88
50 - 99 $2.74
100 - 249 $2.62
250 - 499 $2.37
500 - 999 $1.92
1000+ $1.69
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
48T2174
TMP006AIYZFT

TMP006AIYZFT

TEXAS INSTRUMENTS

IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8

IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8; IC Output Type:Digital; Sensing Accuracy Range:-; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Sensor Case Style:BGA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

158

1+ $4.18 10+ $3.72 25+ $3.36 50+ $3.20 more…

Buy
  • 158 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
28X3965
TMP006AIYZFT

TMP006AIYZFT

TEXAS INSTRUMENTS

IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8, FULL REEL

IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:-; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $2.76 500+ $2.48 750+ $2.16 1000+ $1.97

Buy
 
Check more stock
    Supplier lead time 21 days
Contact me when back in stock

Associated Products


Customers Also Bought