Low

TEXAS INSTRUMENTS  BQ2201PN  IC, NON VOLATILE SRAM CONTROLLER, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: DIP
  • Digital IC Case Style: DIP
  • MSL: -
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Find similar products  grouped by common attribute

Availability

Availability:  115

(Available until stock is exhausted)


  • 115 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.78

Buy

Price

Quantity List Price Your Price
1 - 9 $4.63 Promotional price $2.78
10 - 24 $4.12 Promotional price $2.78
25 - 49 $3.72 Promotional price $2.78
50 - 99 $3.55 Promotional price $2.78
100 - 249 $3.39 Promotional price $2.38
250 - 499 $3.06 Promotional price $2.38
500 - 999 $2.48 Promotional price $2.22
1000 - 999999999 $2.19 Promotional price $2.19
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20M5006
BQ2201PNE4
Technical Data Sheet}  

BQ2201PNE4

TEXAS INSTRUMENTS

IC, NON VOLATILE SRAM CONTROLLER, 8-DIP

IC, NON VOLATILE SRAM CONTROLLER, 8-DIP; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller IC Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.39 250+ $3.06 500+ $2.48 1000+ $2.19

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought