Low

TEXAS INSTRUMENTS  MSP430FR5739IDAR  MCU, 16BIT, MSP430, 24MHZ, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 45T9762
  • Manufacturer Part No MSP430FR5739IDAR

Product Information


  • CPU Speed: 24MHz
  • Controller Family/Series: MSP430
  • Core Size: 16bit
  • Digital IC Case Style: TSSOP
  • Embedded Interface Type: I2C, SPI, UART
  • No. of I/O's: 30
  • No. of Pins: 38
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: -
  • RAM Memory Size: 1KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  1,278


  • 1,278 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.85

Buy

Price

Quantity List Price
1 - 9 $5.85
10 - 24 $5.21
25 - 49 $4.70
50 - 99 $4.48
100 - 999999999 $4.28