Low

TEXAS INSTRUMENTS  OMAPL138EZWT3  DSP, 32BIT, 300MHZ, NFBGA-361

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 375MHz
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART, USB
  • MPU Case Style: NFBGA
  • No. of Pins: 361
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Memory Size: -
  • SVHC: No SVHC (16-Dec-2013)
  • Series: OMAP-L1X

Availability

Availability:  85


  • 85 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.90

Buy

Price

Quantity List Price
1 - 9 $29.90
10 - 24 $27.66
25 - 49 $25.42
50 - 99 $23.48
100 - 249 $22.13
250 - 499 $19.44
500+ $19.29