Low

VISHAY SILICONIX  TSOP32338  IR RECEIVER, 45M, RADIAL LEADED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Radial Leaded
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 350µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Availability

Availability:  2,010

(Available until stock is exhausted)


  • 2,010 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19

Buy

Price

Quantity List Price
1 - 9 $1.19
10 - 99 $1.10
100 - 249 $1.02
250 - 499 $0.986
500 - 999 $0.956
1000 - 999999999 $0.865
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48W3530
TSOP32338
Technical Data Sheet}  

TSOP32338

VISHAY

IR RECEIVER, SMALL AGC3, 38KHZ

IR RECEIVER, SMALL AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

778

1+ $0.994 100+ $0.769 250+ $0.696 500+ $0.628 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought