Low

NXP  BB181,115  VARIABLE CAPACITANCE DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2164
  • Manufacturer Part No BB181,115

Product Information


  • Capacitance Cd Max @ Vr F: 17pF
  • Diode Case Style: SOD-523
  • Forward Current If(AV): 20mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Q @ Vr F: -
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  3,000


  • 3,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.086

Buy

Price

Quantity List Price
3000 - 5999 $0.086
6000 - 14999 $0.08
15000 - 29999 $0.077
30000 - 74999 $0.074
75000 - 149999 $0.072
150000+ $0.071
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
75R5028
BB181,115

BB181,115

NXP

VARICAP DIODE, 17pF, SOD-523

VARICAP DIODE, 17pF, SOD-523; Capacitance Cd Max @ Vr F:17pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:150°C; Diode Case Style:SOD-523; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $0.57 10+ $0.399 25+ $0.328 100+ $0.262 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought