Low

TEXAS INSTRUMENTS  TIBPAL16R4-10CN  IC, PAL, 7NS, DIP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 08F8524
  • Manufacturer Part No TIBPAL16R4-10CN

Product Information


  • Frequency: 85MHz
  • Logic Case Style: DIP
  • Logic Type: PAL
  • MSL: -
  • No. of I/O's: 4
  • No. of Pins: 20
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 7ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current Max: 180mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Price: $3.51

Buy

Price

Quantity List Price
10 - 99 $3.51
100 - 249 $3.20
250 - 499 $2.48
500 - 999 $2.33
1000 - 2499 $2.05
2500 - 4999 $2.03
5000+ $1.94