Low

MACROMATIC CONTROLS  ARP024A3R  ALTERNATING LOAD RELAY, DPDT, 10A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Power Consumption: 3VA
  • Contact Configuration: DPDT
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 30V
  • External Depth: 60mm
  • External Height: 79mm
  • External Width: 43mm
  • Relay Mounting: Quick Connect
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $94.95

Buy

Price

Quantity List Price
1 - 14 $94.95
15 - 24 $88.13
25 - 49 $79.86
50 - 99 $75.96
100+ $74.01
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
28B2267
ARP024A3

ARP024A3

MACROMATIC CONTROLS

ALTERNATING LOAD RELAY

ALTERNATING LOAD RELAY; Depth:1.7"; Height:3.1"; Insulation Voltage:2000V; Mechanical Life Operations:10000000; No. of Poles:2; Operating Temperature Max:65°C; Operating Temperature Min:-28°C; Output Current:10A; Power Rating:3VA

  Write a Review | Ask a Question

0

1+ $99.61 10+ $92.53 25+ $86.46 50+ $83.43 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought