Low

TEXAS INSTRUMENTS  MSP430G2553IRHB32R  MCU, 16BIT, MSP430, 16MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 45T9852
  • Manufacturer Part No MSP430G2553IRHB32R

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: QFN
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 24
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  1,553


  • 1,553 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.43

Buy

Price

Quantity List Price Your Price
1 - 9 $2.59 Promotional price $1.43
10 - 24 $2.33 Promotional price $1.43
25 - 49 $2.02 Promotional price $1.43
50 - 99 $1.90 Promotional price $1.43
100 - 249 $1.88 Promotional price $1.43
250 - 499 $1.66 Promotional price $1.23
500 - 999 $1.28 Promotional price $1.14
1000+ $1.07 Promotional price $1.07