Low

TEXAS INSTRUMENTS  CC2541F256RHAT  RF TRANSCEIVER, 2.402-2.48GHZ, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 2Mbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.402GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: GFSK
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 0dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: GFSK
  • RF IC Case Style: VQFN
  • RF Transceiver Applications: 2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
  • Receiving Current: 17.9mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -99dBm
  • Supply Voltage Max: 2V
  • Supply Voltage Min: 3.6V
  • Transmitting Current: 18.2mA

Availability

Availability:  91


  • 91 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.05

Buy

Price

Quantity List Price
1 - 9 $6.05
10 - 99 $4.86
100+ $4.22
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
28X3358
CC2541F256RHAT

CC2541F256RHAT

TEXAS INSTRUMENTS

RF TRANSCEIVER, 2.402-2.48GHZ, VQFN-40, FULL REEL

RF TRANSCEIVER, 2.402-2.48GHZ, VQFN-40, FULL REEL; Frequency Min:2.402GHz; Frequency Max:2.48GHz; RF / IF Modulation:GFSK; Data Rate:2Mbps; Receiving Current:17.9mA; RF IC Case Style:VQFN; No. of Pins:40; Supply Voltage Min:3.6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $4.00 500+ $3.24 1000+ $3.03 2500+ $2.77

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days

Associated Products


Customers Also Bought