Low

VISHAY SILICONIX  2N7002  N CHANNEL MOSFET, 60V, 115mA TO-236

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 115mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 7.5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 0
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
06J8891
2N7002-E3

2N7002-E3

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236

N CHANNEL MOSFET, 60V, 115mA TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,655

1+ $0.20 Promotional price 10+ $0.20 Promotional price 100+ $0.20 Promotional price 250+ $0.20 Promotional price more…

Buy
  • 2,655 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Suggested Substitutes
43K0288
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET N CHANNEL, 60V, 115mA, SOT-23, FULL REEL

MOSFET N CHANNEL, 60V, 115mA, SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

195,000

1+ $0.037 9000+ $0.032 24000+ $0.029 45000+ $0.026 more…

Buy
  • 195,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
58K9651
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET N CHANNEL, 60V, 115mA, SOT-23

MOSFET N CHANNEL, 60V, 115mA, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

595

1+ $0.235 10+ $0.195 100+ $0.069 1000+ $0.047

Buy
  • 595 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
06J8892
2N7002-T1-E3

2N7002-T1-E3

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236

N CHANNEL MOSFET, 60V, 115mA TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,462

1+ $0.234 Promotional price 10+ $0.234 Promotional price 100+ $0.234 Promotional price 250+ $0.234 Promotional price more…

Buy
  • 2,462 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
79R7745
2N7002-T1-E3

2N7002-T1-E3

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236, FULL REEL

N CHANNEL MOSFET, 60V, 115mA TO-236, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V

  Write a Review | Ask a Question

3,000

3000+ $0.23 6000+ $0.215 9000+ $0.199

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
51T5072
2N7002-TP

2N7002-TP

MICRO COMMERCIAL COMPONENTS

N CHANNEL MOSFET, 60V, 115mA, SOT-23

N CHANNEL MOSFET, 60V, 115mA, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

543

1+ $0.202 10+ $0.146 100+ $0.086 250+ $0.061 more…

Buy
  • 543 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
69R6843
2N7002-TP

2N7002-TP

MICRO COMMERCIAL COMPONENTS

N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL

N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10VDC; Threshold Voltage Vgs:1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.026 6000+ $0.023 9000+ $0.02

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought