Low

ITT CANNON  M24308/4-1Z  D Sub

ITT CANNON-M24308/4-1Z-D Sub

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 28R9226
  • Manufacturer Part No M24308/4-1Z

Availability

Availability:  54


  • 54 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.34

Buy

Price

Quantity List Price
1 - 9 $8.34
10 - 24 $7.65
25 - 49 $7.10
50 - 99 $6.54
100+ $6.20

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 16
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
50B1276
DEMAM9P
Technical Data Sheet}
No Not RoHS compliant

DEMAM9P

ITT CANNON

CONNECTOR, D SUB, PLUG, 9POS

CONNECTOR, D SUB, PLUG, 9POS; Product Range:ITT CANNON - D*MA Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination Type:Crimp; Connector Type:D Sub; No. of Mating Cycles:500;RoHS Compliant: No

  Write a Review | Ask a Question

25

1+ $14.62 5+ $13.95 10+ $13.20 25+ $12.53 more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
54M8026
40-9809M

40-9809M

AIM CAMBRIDGE

CONNECTOR, D-SUB, PLUG, 9POS

CONNECTOR, D-SUB, PLUG, 9POS; Product Range:AIM/CAMBRIDGE - D-Sub 98 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination Type:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

718

1+ $0.552 10+ $0.523 50+ $0.494 100+ $0.479 more…

Buy
  • 718 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
97B1886
2DC79P

2DC79P

ITT CANNON

D SUB CONNECTOR, STANDARD, 79POS, PLUG

D SUB CONNECTOR, STANDARD, 79POS, PLUG; Product Range:ITT CANNON - 2D Series; No. of Contacts:79; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug; Contact Termination Type:Crimp; Contact Material:Copper; Series:2D

  Write a Review | Ask a Question

430

1+ $220.86 5+ $191.47 10+ $167.63 25+ $143.00

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought