Low

TEXAS INSTRUMENTS  OPA541APG3  IC, OP-AMP, 1.6MHZ, 10V/ us, TO-220-11

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: TO-220
  • Bandwidth: 1.6MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 11
  • Op Amp Type: Power
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 10V/µs
  • Supply Voltage Range: 20V to 70V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $18.26

Buy

Price

Quantity List Price
25 - 49 $18.26
50 - 99 $17.81
100 - 249 $16.90
250 - 499 $15.54
500 - 999 $14.86
1000+ $14.18
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
72K9048
OPA541AP

OPA541AP

TEXAS INSTRUMENTS

IC, OP-AMP, 1.6MHZ, 10V/ us, 10mV, TO-220-11

IC, OP-AMP, 1.6MHZ, 10V/ us, 10mV, TO-220-11; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:10V/µs; Supply Voltage Range:20V to 70V; Amplifier Case Style:TO-220; No. of Pins:11; Bandwidth:1.6MHz; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

418

1+ $21.44 10+ $19.85 25+ $18.26 50+ $17.81 more…

Buy
  • 418 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought