Low

TEXAS INSTRUMENTS  TMS320F28335ZJZA  MCU, 32BIT, C2000, 150MHZ, BGA-176

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 03P5123
  • Manufacturer Part No TMS320F28335ZJZA

Product Information


  • Controller Family/Series: Delfino - TMS320F283xx
  • Core Frequency: 150MHz
  • Core Size: 32bit
  • Core Supply Voltage: 1.9V
  • DSC Case Style: BGA
  • Embedded Interface Type: CAN, I2C, SPI, UART
  • Flash Memory Size: 512KB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 88
  • No. of Pins: 176
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, PWM, Timer
  • Program Memory Size: 512KB
  • RAM Memory Size: 68KB
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000
  • Supply Voltage Max: 1.995V
  • Supply Voltage Min: 1.805V

Availability

Availability:  113


  • 113 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.36

Buy

Price

Quantity List Price Your Price
1 - 9 $28.50 Promotional price $20.36
10 - 24 $26.37 Promotional price $20.36
25 - 49 $24.23 Promotional price $20.36
50 - 99 $22.38 Promotional price $20.36
100 - 249 $21.09 Promotional price $19.00
250 - 499 $18.53 Promotional price $18.53
500+ $18.39 Promotional price $18.39
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
Upgrade
03P5125
TMS320F28335ZJZS

TMS320F28335ZJZS

TEXAS INSTRUMENTS

MCU, 32BIT, C2000, 150MHZ, BGA-176

MCU, 32BIT, C2000, 150MHZ, BGA-176; Architecture:C2000; Program Memory Size:512KB; RAM Memory Size:68KB; CPU Speed:150MHz; No. of I/O's:88; MCU Case Style:BGA; No. of Pins:176; Embedded Interface Type:CAN, I2C, McBSP, SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

109

1+ $31.36 10+ $29.01 25+ $26.66 50+ $24.62 more…

Buy
  • 109 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
03P5124
TMS320F28335ZJZQ

TMS320F28335ZJZQ

TEXAS INSTRUMENTS

MCU, 32BIT, C2000, 150MHZ, BGA-176

MCU, 32BIT, C2000, 150MHZ, BGA-176; Series:TMS320F28xx; Core Frequency:150MHz; Core Supply Voltage:1.9V; DSC Case Style:BGA; No. of Pins:176; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:88; Supply Voltage Min:1.805V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $21.30 Promotional price 10+ $21.30 Promotional price 25+ $21.30 Promotional price 50+ $21.30 Promotional price more…

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought