Low

FAIRCHILD SEMICONDUCTOR  1N4148TA  DIODE, ULTRAFAST RECOVERY, 300mA, 100V, DO-204AH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AH
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 300mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  5,095


  • 5,095 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.106

Buy

Price

Quantity List Price
1 - 9 $0.106
10 - 99 $0.054
100 - 999 $0.019
1000 - 1999 $0.013
2000 - 9999 $0.01
10000 - 23999 $0.009
24000 - 49999 $0.008
50000+ $0.007
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
58K9570
1N4148

1N4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

112,310

1+ $0.103 10+ $0.053 100+ $0.019 1000+ $0.013 more…

Buy
  • 112,310 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,542

1+ $0.067 10+ $0.055 100+ $0.02 1000+ $0.013 more…

Buy
  • 5,542 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120,000

1+ $0.006

Buy
  • 120,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
44K0365
1N4148-TAP

1N4148-TAP

VISHAY SEMICONDUCTOR

SMALL SIGNAL DIODE, 100V, 150mA, DO-35

SMALL SIGNAL DIODE, 100V, 150mA, DO-35; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,668

1+ $0.039 10+ $0.018 100+ $0.016 250+ $0.015 more…

Buy
  • 23,668 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
10M2940
1N4148

1N4148

NTE ELECTRONICS

SWITCHING DIODE, 100V, 300mA, DO-35

SWITCHING DIODE, 100V, 300mA, DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22,570

1+ $0.025 Promotional price 100+ $0.025 Promotional price 500+ $0.025 Promotional price 1000+ $0.025 Promotional price more…

Buy

(Available until stock is exhausted)

  • 22,570 in stock for same day shipping

see cut-off times

83C2422
1N4148_T50A

1N4148_T50A

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.01

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

83C2423
1N4148_T50R

1N4148_T50R

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

30000+ $0.006

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
95M7742
1N4148

1N4148

NXP

DIODE, 1N4148 AMMO-BOX 10K

DIODE, 1N4148 AMMO-BOX 10K; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $77.38 10+ $72.57 25+ $67.76 100+ $64.26 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
83C2420
1N4148_T26A

1N4148_T26A

FAIRCHILD SEMICONDUCTOR

AMMO/SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

AMMO/SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

  Write a Review | Ask a Question

0

5000+ $0.01

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought