Low

OSRAM SYLVANIA  OT75/120-277/24E  LED DRIVER, AC-DC, 24V, 75W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM SYLVANIA
  • Newark Part No.: 43J9686
  • Manufacturer Part No OT75/120-277/24E

Product Information


  • Input Voltage Max: 277V
  • Input Voltage Min: 120V
  • LED Driver Mode: -
  • No. of Outputs: 1
  • Output Current: -
  • Output Power Max: 75W
  • Output Voltage Max: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • Product Range: OSRAM - OPTOTRONIC Series
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/6/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $77.68

Buy

Price

Quantity List Price
1 - 1 $77.68
2 - 4 $70.33
5 - 9 $63.69
10 - 24 $58.79
25+ $56.69