Low

TEXAS INSTRUMENTS  SN74LVC2T45DCUTG4  IC, 2BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 46M8401
  • Manufacturer Part No SN74LVC2T45DCUTG4

Product Information


  • Logic Case Style: VSSOP
  • Logic Type: Bus Transceiver
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 32mA
  • Packaging: Tape & Reel
  • Propagation Delay: 3.9ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 250

Price: $0.436

Buy

Price

Quantity List Price
1000 - 1999 $0.436
2000 - 4999 $0.413
5000 - 9999 $0.41
10000+ $0.406
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
01J0800
SN74LVC2T45DCUT

SN74LVC2T45DCUT

TEXAS INSTRUMENTS

IC NON INVERTING BUS TRANSCEIVER VSSOP-8

IC NON INVERTING BUS TRANSCEIVER VSSOP-8; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:VSSOP; No. of Pins:8; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

367

1+ $1.07 10+ $0.852 100+ $0.654 1000+ $0.456

Buy
  • 367 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought