Low

TEXAS INSTRUMENTS  VCA810ID  IC VOLT CONTROLLED AMP 35MHZ 4.7DB SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 35MHz
  • Gain Accuracy: 4.7dB
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Rail To Rail I/O Type: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 4V to ± 6V

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 4 weeks

Contact me when back in stock

Substitutes

  • 01M8430 - TEXAS INSTRUMENTS-OPA656N-OP AMP, VFB FET I/P, SOT-23-5, 656

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.25

Buy

Price

Quantity List Price
1 - 9 $14.25
10 - 24 $12.95
25 - 49 $11.99
50 - 99 $11.37
100 - 249 $11.03
250 - 499 $10.07
500 - 999 $8.98
1000 - 999999999 $8.57
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01M8430
OPA656N
Manufacturer Product Page Simulation Model Technical Data Sheet}  

OPA656N

TEXAS INSTRUMENTS

OP AMP, VFB FET I/P, SOT-23-5, 656

OP AMP, VFB FET I/P, SOT-23-5, 656; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:290V/µs; Supply Voltage Range:10V to 12V, ± 6V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:500MHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

211

1+ $11.68 10+ $10.52 25+ $9.53 100+ $7.39 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought