Low

FAIRCHILD SEMICONDUCTOR  2N3906BU  TRANSISTOR, BIPOLAR, PNP, -40V, -200mA, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -40V
  • DC Collector Current: -200mA
  • DC Current Gain hFE: 30
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 250MHz

Availability

Availability:  19,497


  • 19,497 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.203

Buy

Price

Quantity List Price
1 - 9 $0.203
10 - 99 $0.167
100 - 999 $0.059
1000 - 1999 $0.04
2000 - 9999 $0.028
10000 - 23999 $0.025
24000 - 49999 $0.022
50000+ $0.018
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
05R0382
2N3906TF

2N3906TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, PNP, -40V, TO-92

TRANSISTOR, PNP, -40V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:-200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,202

1+ $0.221 10+ $0.147 100+ $0.062 1000+ $0.042

Buy
  • 2,202 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
83C3147
2N3906TF

2N3906TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, PNP, -40V, TO-92, FULL REEL

TRANSISTOR, PNP, -40V, TO-92, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,000

1+ $0.02

Buy
  • 8,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
29H2031
2N3906TFR

2N3906TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, PNP, -40V, TO-92, FULL REEL

TRANSISTOR, PNP, -40V, TO-92, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,000

1+ $0.017

Buy
  • 12,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
05R0383
2N3906TFR

2N3906TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, PNP, -40V, TO-92

TRANSISTOR, PNP, -40V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:-200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,793

1+ $0.204 10+ $0.169 100+ $0.06 1000+ $0.041

Buy
  • 1,793 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
21M5203
2N3906

2N3906

NTE ELECTRONICS

RF TRANSISTOR, PNP, 80V, TO-92

RF TRANSISTOR, PNP, 80V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:-; Power Dissipation Pd:625mW; DC Collector Current:800mA; DC Current Gain hFE:250; RF Transistor Case:TO-92 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Not Currently Stocked

1+ $0.10 Promotional price 100+ $0.10 Promotional price 500+ $0.10 Promotional price 1000+ $0.10 Promotional price more…

Not Currently Stocked

29H2030
2N3906TAR

2N3906TAR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92

TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.033

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3146
2N3906TA

2N3906TA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92

TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.029

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought