Low

SPANSION  S25FL128SAGMFI001  IC, FLASH MEM, 128MBIT, 133MHZ, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 76T1516
  • Manufacturer Part No S25FL128SAGMFI001

Product Information


  • Access Time: -
  • Clock Frequency: 133MHz
  • Flash Memory Configuration: -
  • IC Interface Type: Serial, SPI
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: SOIC
  • Memory Size: 128Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Availability

Availability:  143


  • 143 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.33

Buy

Price

Quantity List Price
1 - 9 $2.33
10 - 24 $2.10
25 - 49 $2.06
50 - 99 $1.93
100 - 199 $1.83
200 - 499 $1.79
500 - 999 $1.75
1000+ $1.71
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
45W4060
S25FL128SAGMFI003

S25FL128SAGMFI003

SPANSION

MEMORY, FLASH NOR, 128MBIT, SOIC-16

MEMORY, FLASH NOR, 128MBIT, SOIC-16; Memory Type:Flash - NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16; Access Time:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,058

1+ $2.29 10+ $2.06 25+ $2.02 50+ $1.89 more…

Buy
  • 1,058 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
76T1515
S25FL128SAGMFI000

S25FL128SAGMFI000

SPANSION

MEMORY, FLASH NOR, 128MBIT, SOIC-16

MEMORY, FLASH NOR, 128MBIT, SOIC-16; Memory Type:Flash - NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16; Access Time:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

155

1+ $2.17 10+ $1.95 25+ $1.91 50+ $1.80 more…

Buy
  • 155 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
55M0116
S25FL128P0XMFI001

S25FL128P0XMFI001

SPANSION

IC, FLASH MEM, 128MBIT, 104MHZ, 16-SO

IC, FLASH MEM, 128MBIT, 104MHZ, 16-SO; Memory Type:Flash - NOR; Memory Size:128Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16; Clock Frequency:104MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

289

1+ $1.80 10+ $1.62 25+ $1.58 50+ $1.49 more…

Buy

(Available until stock is exhausted)

  • 289 in stock for same day shipping

see cut-off times

78R6726
S25FL128P0XMFI000

S25FL128P0XMFI000

SPANSION

128 MEGABIT CMOS 3.0 VOLT FLAS

128 MEGABIT CMOS 3.0 VOLT FLAS

  Write a Review | Ask a Question

0

100+ $2.28 250+ $2.09 500+ $1.94 1000+ $1.83

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought