Low

TEXAS INSTRUMENTS  CD4066BEE4  IC, ANALOG SWITCH, QUAD, SPST, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Switch Case: DIP
  • Analog Switch Case Style: DIP
  • Analog Switch Type: SPST
  • Bandwidth: 40MHz
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 14
  • On State Resistance Max: 240ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 18V
  • Turn On Time: 15ns

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 25

Price: $0.263

Buy

Price

Quantity List Price
100 - 999 $0.263
1000 - 4999 $0.195
5000 - 9999 $0.18
10000 - 24999 $0.149
25000 - 49999 $0.146
50000+ $0.138
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
60K5124
CD4066BE

CD4066BE

TEXAS INSTRUMENTS

IC, ANALOG SWITCH, QUAD, SPST, DIP-14

IC, ANALOG SWITCH, QUAD, SPST, DIP-14; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:240ohm; Supply Voltage Range:3V to 18V; Analog Switch Case:DIP; No. of Pins:14; Operating Temperature Min:-55°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,321

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 6,321 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought