Low

NXP  BB135,115  VARIABLE CAPACITANCE DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2145
  • Manufacturer Part No BB135,115

Product Information


  • Capacitance Cd Max @ Vr F: 21pF
  • Diode Case Style: SOD-323
  • Forward Current If(AV): 20mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Q @ Vr F: -
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 15000

Order multiple quantity: 3000

Price: $0.056

Buy

Price

Quantity List Price
15000 - 29999 $0.056
30000 - 74999 $0.054
75000 - 149999 $0.053
150000+ $0.052
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
75R5021
BB135,115

BB135,115

NXP

VARIABLE CAPACITANCE DIODE

VARIABLE CAPACITANCE DIODE; Capacitance Cd Max @ Vr F:21pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.089

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

50M3388
BB135

BB135

NXP

DIODE, VARICAP, SOD323

DIODE, VARICAP, SOD323; Capacitance Cd Max @ Vr F:21pF; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2; Packaging:Cut Tape; Alternate ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,596

1+ $0.415 10+ $0.381 25+ $0.274 100+ $0.213 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought