Low

XP POWER  ACS60US05  PSU, OPEN FRAME 60W 5V

XP POWER-ACS60US05-PSU, OPEN FRAME 60W 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R8197
  • Manufacturer Part No ACS60US05

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $53.35

Buy

Price

Quantity List Price
5 - 9 $53.35
10 - 24 $51.70
25 - 99 $49.50
100 - 499 $46.20
500+ $42.90
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
72K8450
ECM60US05

ECM60US05

XP POWER

POWER SUPPLY, OPEN FRAME, 1 O/P, 60W, 12A, 5V

POWER SUPPLY, OPEN FRAME, 1 O/P, 60W, 12A, 5V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:12A; Output Power Max:60W; External Depth:4"; External Height:1.2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

438

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
  • 438 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
94T6170
ECS60US05

ECS60US05

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 40W, 8A, 5V

AC-DC CONV, OPEN FRAME, 1 O/P, 40W, 8A, 5V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:8A; Output Power Max:40W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5+ $43.65 10+ $42.30 25+ $40.50 100+ $37.80 more…

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought