Low

ARTESYN EMBEDDED TECHNOLOGIES  DCH3-050US-0004  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 3W, 550mA, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 254V
  • Input Voltage AC Min: 100V
  • Input Voltage VAC: 100V to 254V
  • No. of Outputs: 1
  • Output Connector: USB
  • Output Current Max: 550mA
  • Output Current Max: 550mA
  • Output Power Max: 3W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1545
  •  130/1534

Availability

Availability:  17

(Available until stock is exhausted)


  • 17 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.89

Buy

Price

Quantity List Price Your Price
1 - 4 $7.97 Promotional price $5.89
5 - 9 $7.67 Promotional price $5.89
10 - 24 $7.40 Promotional price $5.89
25 - 49 $6.65 Promotional price $5.05
50 - 99 $6.44 Promotional price $5.05
100 - 249 $6.25 Promotional price $5.05
250 - 499 $6.04 Promotional price $5.05
500+ $5.81 Promotional price $5.05