Low

KESTER SOLDER  24-6040-8800  SOLDER WIRE, 60/40 SN/PB, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 00Z1121
  • Manufacturer Part No 24-6040-8800

Product Information


  • External Diameter - Imperial: 0.031"
  • External Diameter - Metric: 0.787mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 21AWG
  • Weight: 453.592g

Availability

Availability:  58

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.24

Buy

Price

Quantity List Price
1 - 9 $46.24
10 - 24 $41.99
25 - 49 $37.52
50 - 99 $35.30
100+ $32.45

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1070
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
98H3732
24-7068-7601

24-7068-7601

KESTER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB; External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:453.592g ;RoHS Compliant: Yes

  Write a Review | Ask a Question

210

1+ $117.91 5+ $106.62 10+ $97.60 25+ $91.97 more…

Buy
  • 210 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
Suggested Substitutes
20M4953
SPC22159
Technical Data Sheet}
No Not RoHS compliant

SPC22159

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.0438LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.0438LB; External Diameter - Metric:0.813mm; External Diameter - Imperial:0.032"; Solder Gauge AWG:-; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:19.867g; Flux Type:No Clean ;RoHS Compliant: No

  Write a Review | Ask a Question

887

1+ $4.86 Promotional price 50+ $4.86 Promotional price 100+ $4.41 Promotional price 250+ $3.88 Promotional price

Buy
  • 887 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought