Low

FAIRCHILD SEMICONDUCTOR  BAT54S  DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOT-23
  • Diode Configuration: Single Pair Series
  • Diode Type: Schottky
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 600mA
  • Forward Voltage VF Max: 800mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Reverse Recovery Time trr Max: 5ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  108,000


  • 108,000 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.033

Buy

Price

Quantity List Price
1 - 8999 $0.033
9000 - 23999 $0.029
24000 - 44999 $0.026
45000 - 98999 $0.024
99000+ $0.019
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
35C0399
BAT54S

BAT54S

FAIRCHILD SEMICONDUCTOR

DUAL SCHOTTKY RECTIFER, SERIES, 0.2A, SOT-23

DUAL SCHOTTKY RECTIFER, SERIES, 0.2A, SOT-23; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,386

1+ $0.213 10+ $0.176 100+ $0.062 1000+ $0.042

Buy
  • 3,386 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
70R2054
BAT54S,215

BAT54S,215

NXP

DIODE, SCHOTTKY, 100mA, 30V, FULL REEL

DIODE, SCHOTTKY, 100mA, 30V, FULL REEL; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.028 6000+ $0.026 15000+ $0.025 30000+ $0.024 more…

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
75R4981
BAT54S,215

BAT54S,215

NXP

DIODE, SCHOTTKY, 100mA, 30V, SOT-23

DIODE, SCHOTTKY, 100mA, 30V, SOT-23; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,789

1+ $0.265 10+ $0.243 25+ $0.175 100+ $0.136 more…

Buy
  • 1,789 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
82C0165
BAT54S_D87Z

BAT54S_D87Z

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODES,DOUBLER,SCHOTTKY,30V V(RRM),SOT-23

RECTIFIER DIODES,DOUBLER,SCHOTTKY,30V V(RRM),SOT-23 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

10000+ $0.029 20000+ $0.026 30000+ $0.023

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

70R2055
BAT54S,235

BAT54S,235

NXP

BAT54S/TO-236AB/REELLGLP

BAT54S/TO-236AB/REELLGLP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

20000+ $0.023

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

76T7107
SBAT54SLT1G

SBAT54SLT1G

ON SEMICONDUCTOR

REEL / SS SOT23 SHKY DIO SPCL TR

REEL / SS SOT23 SHKY DIO SPCL TR

  Write a Review | Ask a Question

0

6000+ $0.076

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
75R4995
BAT754S,215

BAT754S,215

NXP

DIODE, SWITCHING, 100mA, 30V, SOT-23

DIODE, SWITCHING, 100mA, 30V, SOT-23; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,014

1+ $0.591 10+ $0.414 25+ $0.34 100+ $0.272 more…

Buy
  • 4,014 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
12X6450
BAT54S-E3-08

BAT54S-E3-08

VISHAY SEMICONDUCTOR

DIODE, SCHOTTKY, 0.2A, 30V, SOT-23-3

DIODE, SCHOTTKY, 0.2A, 30V, SOT-23-3; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,964

1+ $0.134 10+ $0.063 100+ $0.057 250+ $0.053 more…

Buy
  • 14,964 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
06X4380
BAT54S-E3-08

BAT54S-E3-08

VISHAY SEMICONDUCTOR

DIODE, SCHOTTKY, 200MA, 30V, SOT-23-3, FULL REEL

DIODE, SCHOTTKY, 200MA, 30V, SOT-23-3, FULL REEL; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Diode Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

1+ $0.034 15000+ $0.034 30000+ $0.032 60000+ $0.03

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
70R2077
BAT754S,215

BAT754S,215

NXP

DIODE, SCHOTTKY, 100mA, 30V, FULL REEL

DIODE, SCHOTTKY, 100mA, 30V, FULL REEL; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

9000+ $0.073

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought