Low

TE CONNECTIVITY / RAYCHEM  MINISMDC075F-2  RESETTABLE FUSE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Holding Current: 750mA
  • Initial Resistance Max: 0.45ohm
  • MSL: MSL 2A - 4 weeks
  • Operating Voltage: 13.2VDC
  • PTC Fuse Case: SMD
  • SVHC: To Be Advised
  • Series: miniSMDC
  • Tripping Current: 1.5A

Availability

Availability:  6,000


  • 6,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.17

Buy

Price

Quantity List Price
2000 - 5999 $0.17
6000 - 9999 $0.159
10000 - 25999 $0.133
26000 - 49999 $0.128
50000+ $0.126
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
69K8008
MINISMDC075F-2

MINISMDC075F-2

TE CONNECTIVITY / RAYCHEM

RESETTABLE FUSE

RESETTABLE FUSE; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.45ohm; Operating Voltage:13.2VDC; PTC Fuse Case Style:SMD; External Depth:0.62mm; Fuse Terminals:SMD Caps; Initial Resistance Min:0.11ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

863

1+ $0.31 10+ $0.282 100+ $0.256 500+ $0.20 more…

Buy
  • 863 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought