Low

TEXAS INSTRUMENTS  ISO122PE4  IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 50kHz
  • Gain Non-Linearity Max: 0.02%
  • Input Offset Voltage: 50mV
  • Isolation Voltage: 1500Vrms
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2V/µs
  • Supply Current: 5.5mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $21.74

Buy

Price

Quantity List Price
25 - 49 $21.74
50 - 99 $21.20
100 - 249 $20.12
250 - 499 $18.50
500 - 999 $17.69
1000+ $16.88
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
24M2977
ISO122PE4

ISO122PE4

TEXAS INSTRUMENTS

AMP PRECISION ISOLATION, DIP8, 122

AMP PRECISION ISOLATION, DIP8, 122; No. of Amplifiers:1; Input Offset Voltage:50mV; Isolation Voltage:1.5kV; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:50kHz; Gain Non-Linearity ;RoHS Compliant: Yes

  Write a Review | Ask a Question

743

1+ $26.84 10+ $24.82 25+ $22.81 50+ $21.07 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Suggested Substitutes
55M8194
ISO122P

ISO122P

TEXAS INSTRUMENTS

IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8

IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8; No. of Amplifiers:1; Input Offset Voltage:50mV; Isolation Voltage:1500Vrms; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:50kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

382

1+ $25.52 10+ $23.63 25+ $21.74 50+ $21.20 more…

Buy
  • 382 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought