Low

TEXAS INSTRUMENTS  LF398AN  IC, SAMPLE & HOLD AMP, 1MHZ, 20 uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Acquisition Time: 20µs
  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • Input Offset Voltage: 2mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Settling Time: -
  • Supply Voltage Range: ± 5V to ± 18V

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 40

Price: $2.26

Buy

Price

Quantity List Price
100 - 249 $2.26
250 - 499 $1.75
500 - 999 $1.64
1000 - 2499 $1.45
2500 - 4999 $1.43
5000 - 999999999 $1.37

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K2548
LF398AN/NOPB
Technical Data Sheet}   Product Traceability

LF398AN/NOPB

TEXAS INSTRUMENTS

IC, SAMPLE & HOLD AMP, 1MHZ, 20 uS, DIP-8

IC, SAMPLE & HOLD AMP, 1MHZ, 20 uS, DIP-8; No. of Amplifiers:1; Bandwidth:1MHz; Acquisition Time:20µs; Input Offset Voltage:2mV; Amplifier Case Style:DIP; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $2.88 10+ $2.30 100+ $1.94 500+ $1.48 more…

Buy
  • 87 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought