Low

TADIRAN BATTERIES  TL-2200/T-BP  CYLINDRICAL BATTERY, LITHIUM, 7.2Ah, 3.6V, C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 7.2Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: C
  • Battery Technology: Lithium
  • Battery Terminals: Solder Tab
  • Battery Voltage: 3.6V
  • External Depth: -
  • External Diameter: 26.2mm
  • External Height: 50mm
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 50.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1564
  •  130/1556

Availability

Availability:  166


  • 166 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.01

Buy

Price

Quantity List Price
1 - 9 $22.01
10 - 24 $21.48
25 - 49 $19.57
50 - 99 $18.92
100+ $15.17