Low

SOLID STATE  2N2222A  BULK / Silicon Transistor NPN

SOLID STATE-2N2222A-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLID STATE
  • Newark Part No.: 67R1059
  • Manufacturer Part No 2N2222A

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $0.585

Buy

Price

Quantity List Price
10 - 99 $0.585
100 - 249 $0.523
250 - 499 $0.467
500 - 999 $0.424
1000+ $0.378

Legislation and Environmental


  • Weight (kg): 0
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
35C0690
2N2222A

2N2222A

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-18

BIPOLAR TRANSISTOR, NPN, 40V, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:1.2W; DC Collector Current:800mA; DC Current Gain hFE:30; No. of Pins:3; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,244

1+ $0.814 100+ $0.721 250+ $0.662 500+ $0.603 more…

Buy
  • 11,244 in stock for same day shipping

see cut-off times

 
Check more stock
  • 61,212 Further stock expected to ship on Oct 27, 2014
  • Per the manufacturer, more stock expected week of 11/3/14
10M4197
2N2222A

2N2222A

NTE ELECTRONICS

BIPOLAR TRANSISTOR, NPN, 40V, TO-18

BIPOLAR TRANSISTOR, NPN, 40V, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:1.2W; DC Collector Current:800mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,341

1+ $0.743 100+ $0.703 500+ $0.69 1000+ $0.669 more…

Buy
  • 2,341 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Oct 29, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
87K2254
2N2222

2N2222

MULTICOMP

TRANSISTOR, NPN, 30V, 800MA, TO-18

TRANSISTOR, NPN, 30V, 800MA, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:-; Power Dissipation Pd:500mW; DC Collector Current:800mA; DC Current Gain hFE:100; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,116

1+ $0.941 250+ $0.844 500+ $0.754 1000+ $0.68 more…

Buy
  • 10,116 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought