Low

ON SEMICONDUCTOR  2N7002LT1G  N CHANNEL MOSFET, 60V, 115mA SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 115mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 7.5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2.5V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Availability

Availability:  129,000


  • 129,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.028

Buy

Price

Quantity List Price
3000 - 8999 $0.028
9000 - 23999 $0.024
24000 - 44999 $0.022
45000 - 98999 $0.019
99000+ $0.016
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
83H7920
2N7002LT1G

2N7002LT1G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 115mA SOT-23

N CHANNEL MOSFET, 60V, 115mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52,313

1+ $0.182 10+ $0.154 100+ $0.055 1000+ $0.037

Buy
  • 52,313 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
62M2216
2N7002TA

2N7002TA

DIODES INC.

N CHANNEL MOSFET, 60V, 500mA SOT-23

N CHANNEL MOSFET, 60V, 500mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,841

1+ $0.442 10+ $0.30 100+ $0.142 250+ $0.102 more…

Buy
  • 8,841 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
09R9864
2N7002LT3G

2N7002LT3G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 115mA SOT-23

N CHANNEL MOSFET, 60V, 115mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,083

1+ $0.164 10+ $0.137 100+ $0.049 1000+ $0.033

Buy
  • 8,083 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
98H1012
2N7002LT3G

2N7002LT3G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 115mA SOT-23, FULL REEL

N CHANNEL MOSFET, 60V, 115mA SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,000

10000+ $0.02 20000+ $0.018 50000+ $0.014

Buy
  • 30,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought