Low

TEXAS INSTRUMENTS  TUSB8040ARKMT  USB HUB, USB 3.0, 4 PORT, WQFN-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Interface Case Style: WQFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • No. of Ports: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V
  • USB Type: Hub
  • USB Version: 3.0

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  477


  • 477 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.61

Buy

Price

Quantity List Price
1 - 9 $8.61
10 - 24 $7.77
25 - 49 $7.29
50 - 99 $7.08
100 - 249 $6.38
250 - 499 $5.87
500 - 999 $4.92
1000+ $4.56
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
95T2674
TUSB8040ARKMR

TUSB8040ARKMR

TEXAS INSTRUMENTS

USB HUB, USB 3.0, 4 PORT, WQFN-100

USB HUB, USB 3.0, 4 PORT, WQFN-100; USB Type:Hub; USB Version:3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:WQFN; No. of Pins:100; Data Rate:-; No. of Ports:4; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.94

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought